Print Page
Image is for illustrative purposes only. Please refer to product description.
306 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 5+ | $8.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCT200
Newark Part No.50F9487
Technical Datasheet
Tip MaterialCotton
Swab Tip Size16mm x 4.8mm
Handle Length152mm
Handle MaterialWood
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CT200 is a Cottontips™ Swab with cotton fibers which are tightly wrapped around a wooden handle. Because of the tightly wrapped head, there is very little linting. This swab has excellent absorbency, as well as high strength especially when saturated with water. This swab is designed for cleaning applications where absorbency is critical. It is used in cleaning surfaces, removing flux residues, removing contaminants, applying oils, adhesives, fluxes and lubricants.
- 100% Pure pharmaceutical grade bleached white cotton head
- Compatible with most solvents
- Double head, wood handle
- Soft, highly absorbent
Applications
Maintenance & Repair
Technical Specifications
Tip Material
Cotton
Handle Length
152mm
Product Range
-
Swab Tip Size
16mm x 4.8mm
Handle Material
Wood
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for CT200
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability