Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCT5000
Newark Part No.88F1253
Product RangeCOTTONTIPS MICROPOINT Series
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.700 |
| 5+ | $64.260 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$70.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCT5000
Newark Part No.88F1253
Product RangeCOTTONTIPS MICROPOINT Series
Technical Datasheet
Tip MaterialCotton
Swab Tip Size4.8mm x 16mm
Handle Length152mm
Handle MaterialWood
Product RangeCOTTONTIPS MICROPOINT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tip Material
Cotton
Handle Length
152mm
Product Range
COTTONTIPS MICROPOINT Series
Swab Tip Size
4.8mm x 16mm
Handle Material
Wood
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
