Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300G
Newark Part No.00Z1868
Also Known AsGTIN UPC EAN: 032599064279
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300G
Newark Part No.00Z1868
Also Known AsGTIN UPC EAN: 032599064279
Technical Datasheet
Coating TypeConformal
Coating ApplicationsDelicate Electronic Components, PCB Traces
Dispensing MethodPen Applicator
Coating ColourGreen
Volume-
Weight4.9g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CW3300G is an Overcoat Pen, ideal for protecting and insulating circuit board traces, components and other delicate electronics. The highly effective acrylic conformal coating provides excellent protection against shorts, moisture, abrasion, fungus and other environmental hazards. It allows easy repair of solder mask in prototype, manufacture and repair of circuit boards.
- Simple to use, single component system
- Hard, durable coating
- High dielectric strength helps to prevent electrical discharge
- Dries quickly at room temperature
- Protects against moisture and abrasion damage
- Prevents shorting and arcing
Applications
Maintenance & Repair
Technical Specifications
Coating Type
Conformal
Dispensing Method
Pen Applicator
Volume
-
Product Range
-
Coating Applications
Delicate Electronic Components, PCB Traces
Coating Colour
Green
Weight
4.9g
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability