
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.790 |
| 5+ | $26.030 |
Product Information
Product Overview
The CW3500 is a conformal Coating Remover Pen with unique marker tip dispenser provides controlled and exact application. CircuitWorks® conformal coating remover pen allows for quick, convenient and precise spot removal of most types of conformal coatings in seconds. The solvent evaporates quickly and provides low surface tension for superior wetting. Clear, colorless liquid with mild solvent odor. Ideal for precise removal of silicone and acrylic conformal coatings from printed circuit boards. The CircuitWorks® conformal coating remover pen material is compatible with most materials used in printed circuit board fabrication. As with any solvent, compatibility with substrate should be determined on a non-critical area prior to use.
- Simple to use, easy to carry
- Marker pen dispenser provides controlled and exact application
- Fast drying
- Low toxicity
- No CFC's or HCFC's
- Low VOC
- 0.79 Specific gravity
- 102°F Flash point
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Coating Remover
Pen Applicator
9g
No SVHC (14-Jun-2023)
PCBs
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
