New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Thermal Interface Materials
                      4. Thermal Grease
                      Print Page

                      CW7270

                      Heat Sink Grease, Silicone-Free, CircuitWorks®, Syringe, 7g

                      Date/Lot Code

                      CHEMTRONICS CW7270
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMTRONICS
                      Manufacturer Part NoCW7270
                      Newark Part No.10P1056
                      Product RangeCircuitWorks Series
                      Also Known AsGTIN UPC EAN: 032599101660
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.460
                      5+$17.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCHEMTRONICS
                      Manufacturer Part NoCW7270
                      Newark Part No.10P1056
                      Product RangeCircuitWorks Series
                      Also Known AsGTIN UPC EAN: 032599101660
                      Technical Datasheet

                      Data Sheet

                      Dispensing MethodSyringe
                      Volume-
                      Weight7g
                      Product RangeCircuitWorks Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      CW7270 is a CircuitWorks® silicone free heat sink grease. It facilitates heat transfer away from electrical/electronic components and into heat sinks. This silicone free compound shows no creep or migration over a wide temperature range. Thickened with a proprietary thermally conductive zinc oxide ceramic, the CircuitWorks® silicone free heat sink grease creates an effective heat sink interface in electrical/electronic equipment. It also provides excellent heat transfer between circuit components and heat sinks without any silicone migration. CircuitWorks® silicone free heat sink grease can be used for electronics applications including effective thermal coupler for any heat sink device, non-flammable protective coating, high voltage corona protection and it is excellent for improving readings on contact type thermocouples. It is ideal for silicone sensitive environments and it is generally compatible with most materials used in printed circuit board fabrication.

                      • 7g (0.25oz) syringe
                      • Silicone free compound avoids silicone migration
                      • Thermally stable from -99.4°F(-73°C) to 392°F (200°C)
                      • Exceeds MIL-C-47113 for thermal conductivity
                      • Non corrosive, high dielectric strength, low migration
                      • Nonflammable
                      • 2.4 specific gravity at 25°C, 500volts/mil dielectric strength, 4.4 dielectric constant at 100Hz
                      • 0.002 dissipation factor at 100Hz, 1 x 10^12ohm-cm volume resistivity
                      • 1.7 x 10^-3 Cal-cm/sec-cm² -°C, 4.92 BTU-in/hr-ft² -°F, 0.71W/m°K thermal conductivity
                      • 5 years shelf life

                      Technical Specifications

                      Dispensing Method

                      Syringe

                      Weight

                      7g

                      SVHC

                      No SVHC (14-Jun-2023)

                      Volume

                      -

                      Product Range

                      CircuitWorks Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.