Need more?
Quantity | Price |
---|---|
1+ | $30.220 |
5+ | $29.200 |
Product Information
Product Overview
The ES1696 is a 12fl-oz no-clean plus Flux Remover extra strength solvent that removes heavy and encrusted flux deposits. This high pressure aerosol or bulk liquid penetrates quickly to remove all types of flux, oxide particles, dust, grease and oil, then evaporates quickly leaving no residues. Powerful cleaner removes R, RA, RMA and no-clean fluxes. It appears in the form of clear colorless liquid with ethereal odor. The Flux-Off® no-clean plus flux remover, like any cleaner, should be tested on a non-critical area to determine plastics compatibility prior to use. Not recommended for ABS, acrylics, polycarbonates, polystyrenes and PVC.
- Non-corrosive, safe for metals
- Flammable
- Extra-strength
- Fast drying
- Removes encrusted, baked-on fluxes
- -20°F Flash point
- >1 Evaporation rate
- 0.706 Specific gravity
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Flux Remover
Aerosol
12oz
No SVHC (10-Jun-2022)
Electrical, Electronics, Heat Sinks, PCBs
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate