Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.740 |
Price for:Each
Minimum: 1
Multiple: 1
$83.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Mat Type
-
Mat Material
Rubber
Width - Imperial
2ft
Width - Metric
609.6mm
Product Range
-
Mat Colour
Blue
Ground Terminal Type
Ring Terminal
Length - Imperial
4ft
Length - Metric
1.22m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate