Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291SNL10
Newark Part No.14T6380
Product RangeChip Quik - No-Clean Solder Paste
Technical Datasheet
157 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $55.450 | 
| 3+ | $52.980 | 
Price for:Each
Minimum: 1
Multiple: 1
$55.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291SNL10
Newark Part No.14T6380
Product RangeChip Quik - No-Clean Solder Paste
Technical Datasheet
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric35g
Weight - Imperial1.23oz
Product RangeChip Quik - No-Clean Solder Paste
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Flux Type
No Clean
Melting Temperature
217°C
Weight - Imperial
1.23oz
SVHC
No SVHC (23-Jan-2024)
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
35g
Product Range
Chip Quik - No-Clean Solder Paste
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate