Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.030 |
Price for:Each
Minimum: 1
Multiple: 1
$19.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
No clean, water washable, tack flux for lead and lead-free rework. 10cc Syringe with handle and tip.
Technical Specifications
Flux Type
No Clean
Melting Temperature
-
Weight - Imperial
0.35oz
SVHC
No SVHC (23-Jan-2024)
Solder Alloy
-
Weight - Metric
10g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate