Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.550 |
| 10+ | $13.850 |
| 25+ | $13.420 |
Price for:Each
Minimum: 1
Multiple: 1
$15.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAGB10
Newark Part No.96K6329
Technical Datasheet
Board TypeStripboard
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Stripboard type prototyping board
- Single sided
Technical Specifications
Board Type
Stripboard
Hole Diameter
1mm
External Width
160mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate