Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.070 |
| 10+ | $34.500 |
| 25+ | $33.960 |
Price for:Each
Minimum: 1
Multiple: 1
$39.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoAGB30
Newark Part No.96K6331
Technical Datasheet
Board TypeStripboard
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height160mm
External Width300mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Board Type
Stripboard
Hole Diameter
1mm
External Width
300mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Glass Composite
External Height
160mm
Board Thickness
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate