Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $51.530 |
| 10+ | $37.530 |
| 25+ | $36.890 |
Price for:Each
Minimum: 1
Multiple: 1
$51.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Conductive PCB rack
- High T° compatible, up to 300°C, 25 slots
- Compatible for drying cabinet
- ESD product, recyclable, SC 25 technical characteristics
- Dimension is 3.93 x 9.055 x 0.39inch
Technical Specifications
External Height - Imperial
0.39"
External Width - Imperial
3.94"
External Depth - Imperial
9.06"
Product Range
-
External Height - Metric
10mm
External Width - Metric
100mm
External Depth - Metric
230mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate