Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoB07D634BC2-0051
Newark Part No.81C7448
Product RangeB07 Series
Also Known As2-1617004-8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $588.390 |
Price for:Each
Minimum: 14
Multiple: 1
$8,237.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoB07D634BC2-0051
Newark Part No.81C7448
Product RangeB07 Series
Also Known As2-1617004-8
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current10A
Product RangeB07 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact Material-
Coil Resistance300ohm
SVHCCadmium
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
115V
Relay Type
Power - General Purpose
Contact Material
-
SVHC
Cadmium
Coil Voltage
26.5VDC
Product Range
B07 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
300ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate