Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCA-210-1026M
Newark Part No.28M8759
Product RangeFCA-210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $273.190 |
Price for:Each
Minimum: 28
Multiple: 1
$7,649.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCA-210-1026M
Newark Part No.28M8759
Product RangeFCA-210 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current10A
Product RangeFCA-210 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC6V
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
28VDC
Product Range
FCA-210 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
6V
Coil Resistance
320ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate