Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMACD-26XM
Newark Part No.83R0240
Product RangeMAD Series
Also Known As1-1617122-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $69.160 |
| 100+ | $65.830 |
| 250+ | $64.130 |
Price for:Each
Minimum: 50
Multiple: 10
$3,458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMACD-26XM
Newark Part No.83R0240
Product RangeMAD Series
Also Known As1-1617122-2
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current1A
Product RangeMAD Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypeHigh Frequency
Relay TerminalsSolder
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.56kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Coil Voltage
26.5VDC
Product Range
MAD Series
Coil Type
Non Latching
Relay Type
High Frequency
Contact Voltage VDC
28V
Coil Resistance
1.56kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
