Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMGACDD-26MW
Newark Part No.20M7626
Product RangeMGADD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 50+ | $106.230 |
| 100+ | $103.540 |
Price for:Each
Minimum: 50
Multiple: 10
$5,311.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMGACDD-26MW
Newark Part No.20M7626
Product RangeMGADD Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current1A
Product RangeMGADD Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.56kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
1.56kohm
Coil Voltage
26.5VDC
Product Range
MGADD Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate