Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoWUVT3-240
Newark Part No.96X5271
Product RangeWUV Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoWUVT3-240
Newark Part No.96X5271
Product RangeWUV Series
Technical Datasheet
Product RangeWUV Series
Contact ConfigurationSPST-NO
Contact Current5A
Relay MountingPanel Mount
Contact Voltage VAC120V
Relay TerminalsScrew
Contact Voltage VDC28V
Supply Voltage Max240VAC
Power Consumption2VA
Approvals & StandardsCSA, UL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
WUV Series
Contact Current
5A
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Power Consumption
2VA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Screw
Supply Voltage Max
240VAC
Approvals & Standards
CSA, UL
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate