Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No142J-1
Newark Part No.28F742
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $1.120 |
2500+ | $0.996 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,120.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No142J-1
Newark Part No.28F742
Technical Datasheet
Accessory TypeJumper
For Use With142, 542 Series Barrier Blocks
No. of Positions2Positions
Pitch Spacing14.3mm
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
142, 542 Series Barrier Blocks
Pitch Spacing
14.3mm
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate