Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No20-140
Newark Part No.28F876
Product Range140-Y Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.430 |
| 5+ | $21.430 |
| 10+ | $19.440 |
| 25+ | $16.760 |
| 50+ | $15.550 |
| 100+ | $14.640 |
| 250+ | $13.790 |
Price for:Each
Minimum: 1
Multiple: 1
$23.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No20-140
Newark Part No.28F876
Product Range140-Y Series
Technical Datasheet
No. of Rows2 Row
No. of Positions20Positions
Wire Size AWG Min-
Wire Size AWG Max16AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage250V
Product Range140-Y Series
SVHCLead
Product Overview
The 20-140 is a 20-position Barrier Terminal Block with 16AWG wire size, brass with electro-tin plating. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting. A wide selection of optional terminals and fanning strips permits the equipment designer to choose the method of termination most suitable for his environmental specifications and manufacturing requirements.
- 250VAC RMS Maximum voltage rating
- 15A Maximum current rating
- 3750W Maximum per terminal
- 9-inch.lbs Tightening torque
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.53mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
20Positions
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
140-Y Series
Technical Docs (1)
Alternatives for 20-140
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
