Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No2391423030
Newark Part No.45F986
Product RangeDE Series
Your Part Number
2,413 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.760 | $4.660 |
| 25+ | $14.880 | $4.660 |
| 50+ | $13.390 | $4.660 |
| 100+ | $11.840 | $4.660 |
| 250+ | $10.750 | $4.660 |
| 500+ | $9.830 | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No2391423030
Newark Part No.45F986
Product RangeDE Series
Technical Datasheet
Product RangeDE Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The DE24657 is a metal Junction Shell for use with D-subminiature connector. Zinc-plated low carbon steel with yellow chromate finish body and zinc-plated steel with yellow chromate finish deep straight clamp.
Applications
Industrial
Technical Specifications
Product Range
DE Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 2391423030
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
