Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No25-140
Newark Part No.29F1003
Product Range140-Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $20.090 |
Price for:Each
Minimum: 1000
Multiple: 10
$20,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No25-140
Newark Part No.29F1003
Product Range140-Y Series
Technical Datasheet
No. of Rows2 Row
No. of Positions25Positions
Wire Size AWG Min-
Wire Size AWG Max16AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage250V
Product Range140-Y Series
SVHCLead
Product Overview
The 25-140 is a 25-way Barrier Terminal Block with brass contacts. The 140 series interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting. It comes with a black general purpose phenolic insulator, nickel-plated brass eyelet and NEMA grade XPC marker strip.
- 3750 Maximum watts per terminal
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.53mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
25Positions
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
140-Y Series
Technical Docs (1)
Alternatives for 25-140
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
