Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-22SN-5
Newark Part No.81F1028
Product RangeCARDCON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-22SN-5
Newark Part No.81F1028
Product RangeCARDCON Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts22Contacts
Card Thickness1.8mm
No. of Contacts22 Contacts
Pitch Spacing3.96mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows1Rows
Contact MaterialBrass
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Product RangeCARDCON Series
SVHCLead
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.8mm
Pitch Spacing
3.96mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
SVHC
Lead
No. of Contacts
22Contacts
No. of Contacts
22 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
1Rows
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
CARDCON Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate