Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.310 |
| 25+ | $25.400 |
| 50+ | $22.740 |
| 100+ | $20.400 |
| 250+ | $18.950 |
Product Information
Product Overview
The 581-01-30-028 is a 30-position black Harness Connector with push to seat terminals and integral grommet wire seal with protective backplate. The 1.5mm Sealed Header System (SHS) is a complete line of sealed rugged I/O connectors. This product family is designed to perform on electronic control modules that function in extreme environmental conditions commonly found on commercial and off-road vehicles and equipment. Terminal secondary lock assures positive seating and proper positioning of inserted terminal. Detects and protects against unseated terminals while assisting in retention. The protective backplate protects and secures wire seals, provides correct terminal orientation during insertion.
- Protective backplate
- Terminal secondary lock
- Center threaded jackscrew mating
- <10mΩ Contact resistance
- >1000MΩ Insulation resistance
Applications
Commercial, Automotive
Technical Specifications
-
30Contacts
Nylon (Polyamide), Glass Filled Body
-
-
Lead
Straight Receptacle
Crimp Socket - Contacts Not Supplied
-
IP67, IP69K
10A
Alternatives for 581-01-30-028
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate