Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810130028
Newark Part No.23M9184
Product RangeMODICE
Your Part Number
Technical Datasheet
1,958 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.200 |
| 25+ | $16.340 |
| 50+ | $14.860 |
| 100+ | $13.320 |
| 250+ | $12.230 |
| 500+ | $11.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810130028
Newark Part No.23M9184
Product RangeMODICE
Technical Datasheet
Product RangeMODICE
Automotive Connector Shell Style-
No. of Contacts30Contacts
Automotive Contact Type-
Connector Body MaterialPET (Polyester), Glass Filled Body
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating-
Current Rating-
SVHCLead (08-Jul-2021)
Technical Specifications
Product Range
MODICE
No. of Contacts
30Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Plating
-
IP Rating
IP67, IP69K
Current Rating
-
Automotive Connector Shell Style
-
Automotive Contact Type
-
Contact Material
-
IP Rating
IP67, IP69K
Voltage Rating
-
SVHC
Lead (08-Jul-2021)
Alternatives for 5810130028
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate