Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No6-141
Newark Part No.28F715
Product Range141 Series
Your Part Number
Technical Datasheet
308 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
| 25+ | $12.770 |
| 50+ | $11.300 |
| 100+ | $10.170 |
| 250+ | $9.120 |
| 500+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$15.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No6-141
Newark Part No.28F715
Product Range141 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min-
Wire Size AWG Max14AWG
Pitch Spacing11.13mm
Rated Current20A
Rated Voltage250V
Product Range141 Series
SVHCLead
Product Overview
The 6-141 is a 6-position barrier Terminal Block features 0.438-inch density, 6-32 x 1/4-inch BH screw, open bottom and double row. It is designed to simplify wiring work by reducing splicing, preventing current leaks and short circuits and increasing insulation. Designed specially for applications where space is at a premium.
- 20A current rating (maximum)
- 250VAC RMS voltage rating (maximum)
- 5000W per terminal (maximum)
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
11.13mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
6Positions
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
141 Series
Technical Docs (1)
Alternatives for 6-141
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability