New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Barrier Panel Mount Terminal Blocks
                      Print Page

                      7-142

                      Panel Mount Barrier Terminal Block, 2 Row, 7 Positions, 10 AWG, 14.3 mm, 30 A

                      CINCH CONNECTIVITY SOLUTIONS 7-142
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                      Manufacturer Part No7-142
                      Newark Part No.28F727
                      Product Range142 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      500+$16.210
                      Price for:Each
                      Minimum: 1000
                      Multiple: 500
                      $16,210.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                      Manufacturer Part No7-142
                      Newark Part No.28F727
                      Product Range142 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Rows2 Row
                      No. of Positions7Positions
                      Wire Size AWG Min-
                      Wire Size AWG Max10AWG
                      Pitch Spacing14.3mm
                      Rated Current30A
                      Rated Voltage250V
                      Product Range142 Series
                      SVHCLead

                      Product Overview

                      The 7-142 is a 7-position Barrier Terminal Block with electro-tin plated brass solder terminals and Molded monoblock general purpose black phenolic UL Rated 94V-1. This panel mount terminal block features nickel steel screws and nickel plated brass eyelets. It accepts 10AWG wire. The interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.

                      • 16lbs-inch Screw torque
                      • -55 to +300°F Operating temperature range

                      Applications

                      Commercial, Industrial

                      Technical Specifications

                      No. of Rows

                      2 Row

                      Wire Size AWG Min

                      -

                      Pitch Spacing

                      14.3mm

                      Rated Voltage

                      250V

                      SVHC

                      Lead

                      No. of Positions

                      7Positions

                      Wire Size AWG Max

                      10AWG

                      Rated Current

                      30A

                      Product Range

                      142 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.