Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No95B
Newark Part No.28F789
Your Part Number
21 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 50+ | $2.190 |
| 100+ | $1.960 |
| 250+ | $1.750 |
| 500+ | $1.580 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No95B
Newark Part No.28F789
Technical Datasheet
Accessory TypeJumper
For Use With142 Series Barrier Blocks
No. of Positions2Positions
Pitch Spacing14.3mm
Product Range-
SVHCLead
Product Overview
The 95B is a F-type Barrier-block Jumper made of brass with nickel plating finish. This jumper connects two alternate terminals. For use with 142 series barrier block.
Applications
Commercial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
142 Series Barrier Blocks
Pitch Spacing
14.3mm
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
