Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No97-3250-90
Newark Part No.12M5720
Product RangeSUPERIBBON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No97-3250-90
Newark Part No.12M5720
Product RangeSUPERIBBON Series
Technical Datasheet
No. of Contacts50Contacts
Connector TypeGPIB
Contact Termination TypeIDC / IDT
Product RangeSUPERIBBON Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
No. of Contacts
50Contacts
Connector Type
GPIB
Product Range
SUPERIBBON Series
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate