Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20418-42
Newark Part No.86K8665
Product RangeD20418 Series
Your Part Number
Technical Datasheet
10,495 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 50+ | $1.760 |
| 100+ | $1.580 |
| 250+ | $1.390 |
| 500+ | $1.180 |
| 1000+ | $1.120 |
| 2500+ | $0.996 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20418-42
Newark Part No.86K8665
Product RangeD20418 Series
Technical Datasheet
Product RangeD20418 Series
Screw Length7.92mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead
Product Overview
The D20418-42 is a D-sub Female Screw Lock designed to retain the same size mated connectors together or to secure the connector to a rack/panel. Screw lock may be used on plugs or sockets. This female screw lock consists of one #4-40 hole in the top, two flat washers to accommodate different panel thicknesses, one lock-washer and one #4-40 nut. This screw lock comes with two washers, lockwashers, hex nuts and nuts are steel with zinc plating and yellow chromate finish.
Applications
Commercial
Technical Specifications
Product Range
D20418 Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
7.92mm
Thread Size - Imperial
4-40
Technical Docs (2)
Alternatives for D20418-42
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability