Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB-24659-32
Newark Part No.11M2960
Product RangeDB Series
Technical Datasheet
2,949 In Stock
2,500 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 25+ | $9.510 |
| 50+ | $8.730 |
| 100+ | $8.360 |
| 250+ | $7.510 |
| 500+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB-24659-32
Newark Part No.11M2960
Product RangeDB Series
Technical Datasheet
Product RangeDB Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The DB-24659-32 is a straight Cable D-sub Junction Shell. This DB series shell is made of steel with zinc-plated finish.
- 25 Fits standard density
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
DB Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DB
Connector Body Material
Steel Body
Alternatives for DB-24659-32
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability