Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDBM25P
Newark Part No.43F238
Product RangeDBM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDBM25P
Newark Part No.43F238
Product RangeDBM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDBM Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCLead
Product Overview
High density D-subminiature 25 contact plug used for a wide range of applications in aerospace & defence, industrial and transportation end markets.
- DB shell size and supports solder termination
- Contact material (plug - brass (machined)/socket - phosphor bronze (machined))/Au over Ni plating
- Steel shell with zinc plating and yellow chromate finish or tin plating
- Monoblock green diallyl phthalate insulator for improved electrical performance
Technical Specifications
D Sub Connector Type
Standard
Product Range
DBM Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Lead
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
