Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA25P6E5-18.0B
Newark Part No.50AK9943
Product RangeDura-Con Series
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $70.330 |
10+ | $70.330 |
25+ | $70.330 |
50+ | $65.310 |
Price for:Each
Minimum: 1
Multiple: 1
$70.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA25P6E5-18.0B
Newark Part No.50AK9943
Product RangeDura-Con Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions25Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeDura-Con Series
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-colored
SVHC
No SVHC (15-Jan-2018)
No. of Positions
25Positions
Cable Length - Metric
457.2mm
Product Range
Dura-Con Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability