Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE60-20
Newark Part No.85F8017
Technical Datasheet
864 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 50+ | $1.270 |
| 100+ | $1.140 |
| 250+ | $0.989 |
| 500+ | $0.883 |
| 1000+ | $0.822 |
| 2500+ | $0.761 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE60-20
Newark Part No.85F8017
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialPE (Polyethylene) Body
Product Range-
SVHCLead
Product Overview
The DE60-20 is a Dust Cap made of black PE (polyethylene). It is used to protect connector contacts when connector is not mated. It is suitable for use with all CINCH D-subminiature connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
Lead
For Use With
Shell Size E 9 Position D Subminiature Plug Connectors
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability