Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDB-25SBL2T2/1-LF
Newark Part No.91K9798
Product RangeCinch - FD
Technical Datasheet
285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $59.630 |
10+ | $53.390 |
25+ | $48.960 |
50+ | $45.570 |
100+ | $42.970 |
Price for:Each
Minimum: 1
Multiple: 1
$59.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDB-25SBL2T2/1-LF
Newark Part No.91K9798
Product RangeCinch - FD
Technical Datasheet
D Sub Connector TypeFiltered
Product RangeCinch - FD
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Filtered
Product Range
Cinch - FD
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate