Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/26-1F
Newark Part No.36H4584
Your Part Number
Technical Datasheet
764 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 50+ | $5.680 |
| 100+ | $5.080 |
| 250+ | $4.530 |
| 500+ | $4.090 |
| 1000+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/26-1F
Newark Part No.36H4584
Technical Datasheet
Product Range-
Screw Length70.32mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell SizeDE, DA, DB, DC, DD
SVHCLead
Product Overview
Military MIL-C-24308 Female Screwlock consist of one #4-40 screw with a #4-40 hole in the top, three flat washers to accommodate different panel thicknesses, one lockwasher, and one #4-40 nut.
- Nuts are steel with cadmium plating and yellow chromate finish
Contents
Screwlock, Washers (3), Lockwashers, Hex nuts.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DE, DA, DB, DC, DD
Screw Length
70.32mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability