Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/08-A03
Newark Part No.50AK9977
Product RangeMIL-DTL-83513 Series
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.570 |
10+ | $23.570 |
25+ | $23.570 |
50+ | $23.570 |
100+ | $23.570 |
Price for:Each
Minimum: 1
Multiple: 1
$23.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/08-A03
Newark Part No.50AK9977
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeMIL-DTL-83513 Series
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-colored
SVHC
No SVHC (10-Jun-2022)
No. of Positions
9Positions
Cable Length - Metric
457.2mm
Product Range
MIL-DTL-83513 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability