Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/5.05-LF
Newark Part No.92K7327
Technical Datasheet
489 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.630 |
| 25+ | $14.180 |
| 50+ | $12.900 |
| 100+ | $11.580 |
| 250+ | $10.640 |
| 500+ | $9.860 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$16.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/5.05-LF
Newark Part No.92K7327
Technical Datasheet
Product Range-
Screw Length9.17mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (10-Jun-2022)
Screw Length
9.17mm
Thread Size - Imperial
2-56 UNC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate