Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M8-13PA
Newark Part No.86AJ8994
Product RangeM801 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $45.150 |
10+ | $45.150 |
25+ | $45.150 |
50+ | $45.150 |
Price for:Each
Minimum: 1
Multiple: 1
$45.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M8-13PA
Newark Part No.86AJ8994
Product RangeM801 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series
Product RangeM801 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts13Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement8-13
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationA
Service ClassEnvironmentally Sealed
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Insert Arrangement
8-13
Connector Body Plating
Electroless Nickel
Contact Plating
-
Service Class
Environmentally Sealed
Product Range
M801 Series
No. of Contacts
13Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability