Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-10-142
Newark Part No.29F851
Technical Datasheet
860 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $1.060 |
| 100+ | $1.060 |
| 250+ | $1.060 |
| 500+ | $1.060 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-10-142
Newark Part No.29F851
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With142 Series Barrier Blocks
Legend1 to 10
Pitch Spacing14.3mm
Product Range-
SVHCLead
Product Overview
The MS-10-142 is a Terminal Block Marker with 1 to 10 legends for 142 series barrier blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 10
Product Range
-
For Use With
142 Series Barrier Blocks
Pitch Spacing
14.3mm
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability