Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-12-140
Newark Part No.29F814
Technical Datasheet
1,008 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 50+ | $2.220 |
| 100+ | $1.980 |
| 250+ | $1.770 |
| 500+ | $1.600 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-12-140
Newark Part No.29F814
Technical Datasheet
Accessory TypeMarker Strip
For Use With140 Series Barrier Terminal Blocks
Legend1 to 12
Pitch Spacing9.52mm
Product Range-
SVHCLead
Product Overview
The MS-12-140 is a terminal block Marker Strip with 1 to 12 legend. This marker strip is used to identify terminal positions and insulate exposed portions of terminals from conductive mounting surfaces. It is suitable for use with 140 series barrier blocks.
- Flame-retardant material
- 0.031" Thick bottom mount
- 0.125" White numerals
Applications
Commercial, Industrial
Technical Specifications
Accessory Type
Marker Strip
Legend
1 to 12
Product Range
-
For Use With
140 Series Barrier Terminal Blocks
Pitch Spacing
9.52mm
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability