Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-6-140
Newark Part No.29F808
Your Part Number
1,427 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 50+ | $1.840 |
| 100+ | $1.660 |
| 250+ | $1.450 |
| 500+ | $1.300 |
| 1000+ | $1.210 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-6-140
Newark Part No.29F808
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With140 Series Barrier Blocks
Legend1 to 6
Pitch Spacing9.53mm
Product Range-
SVHCLead
Product Overview
The MS-6-140 is a terminal block Marker Strip with 1 to 6 legend. This marker strip is used to identify terminal positions and insulate exposed portions of terminals from conductive mounting surfaces. It is suitable for use with 140 series barrier blocks.
- Flame-retardant material
- 0.031" Thick bottom mount
- 0.125" White numerals
Applications
Commercial, Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 6
Product Range
-
For Use With
140 Series Barrier Blocks
Pitch Spacing
9.53mm
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
