Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-7-140
Newark Part No.29F809
Technical Datasheet
862 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.190 |
50+ | $1.190 |
100+ | $1.190 |
250+ | $1.090 |
500+ | $1.090 |
1000+ | $1.010 |
2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-7-140
Newark Part No.29F809
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With140 Series Barrier Blocks
Pitch Spacing9.53mm
Legend1 to 7
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Terminal Block Marker
Pitch Spacing
9.53mm
Product Range
-
For Use With
140 Series Barrier Blocks
Legend
1 to 7
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability