Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS24266R16B24S7
Newark Part No.66T8857
Product RangeMS24266 Series
Your Part Number
Technical Datasheet
81 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $178.480 |
| 10+ | $163.850 |
| 25+ | $152.150 |
| 50+ | $146.300 |
Price for:Each
Minimum: 1
Multiple: 1
$178.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS24266R16B24S7
Newark Part No.66T8857
Product RangeMS24266 Series
Technical Datasheet
Military SpecificationMIL-DTL-26500 Series
Product RangeMS24266 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts24Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement16-24
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNon-conductive Black Anodise
Contact MaterialCopper Alloy
Contact PlatingGold
Insert Rotation7
Service ClassEnvironmentally Sealed
SVHCLead
Technical Specifications
Military Specification
MIL-DTL-26500 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket
Insert Arrangement
16-24
Connector Body Plating
Non-conductive Black Anodise
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
MS24266 Series
No. of Contacts
24Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
7
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate