Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoRK000250000AL00
Newark Part No.92K8518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.330 |
| 25+ | $34.000 |
| 50+ | $30.450 |
| 100+ | $27.700 |
| 250+ | $25.180 |
| 500+ | $22.670 |
Price for:Each
Minimum: 1
Multiple: 1
$41.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoRK000250000AL00
Newark Part No.92K8518
Technical Datasheet
Accessory TypeBackshell
For Use WithD Sub Connectors
Connector Shell Size9
Cable Exit Angle45°
Connector Body Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RK000250000AL00 is a size 9 Backshell for D-sub connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
9
Connector Body Material
-
SVHC
No SVHC (10-Jun-2022)
For Use With
D Sub Connectors
Cable Exit Angle
45°
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
