Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCISCO SYSTEMS
Manufacturer Part NoIE-4000-8T4G-E
Newark Part No.80AH6322
Product RangeIE 4000 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,362.980 |
| 5+ | $5,954.160 |
| 10+ | $5,810.570 |
| 25+ | $5,509.410 |
| 50+ | $5,322.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6,362.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part NoIE-4000-8T4G-E
Newark Part No.80AH6322
Product RangeIE 4000 Series
Technical Datasheet
No. of Ports12Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8, Gigabit x 4
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeIE 4000 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
12Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 8, Gigabit x 4
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
IE 4000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate