Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM250S76.800KAZF-UT
Newark Part No.60K8217
Product RangeCM250S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM250S76.800KAZF-UT
Newark Part No.60K8217
Product RangeCM250S Series
Technical Datasheet
Product RangeCM250S Series
Crystal TypeTuning Fork
Crystal Frequency76.8kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR50kohm
Crystal Case / PackageSMD, 7.9mm x 3.7mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
CM250S Series
Crystal Frequency
76.8kHz
Frequency Stability + / -
-
ESR
50kohm
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
To Be Advised
Crystal Type
Tuning Fork
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
Crystal Case / Package
SMD, 7.9mm x 3.7mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate