New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. Standard Oscillators
                      Print Page

                      CSX-750FCC18432000T

                      Oscillator, 1.8432 MHz, 100 ppm, SMD, 7mm x 5mm, CMOS/TTL, 5 V, CSX-750F SERIES

                      CITIZEN FINEDEVICE CSX-750FCC18432000T
                      CITIZEN FINEDEVICE CSX-750FCC18432000T
                      CITIZEN FINEDEVICE CSX-750FCC18432000T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCITIZEN FINEDEVICE
                      Manufacturer Part NoCSX-750FCC18432000T
                      Newark Part No.13J2418
                      Product RangeCSX-750F SERIES
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      100+$3.950
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 2000
                      Multiple: 1000
                      $7,900.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCITIZEN FINEDEVICE
                      Manufacturer Part NoCSX-750FCC18432000T
                      Newark Part No.13J2418
                      Product RangeCSX-750F SERIES
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom1.8432MHz
                      Frequency Stability + / -100ppm
                      Oscillator CaseSMD, 7mm x 5mm
                      Supply Voltage Nom5V
                      Product RangeCSX-750F SERIES
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Oscillator Output CompatibilityCMOS / TTL
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Frequency Nom

                      1.8432MHz

                      Oscillator Case

                      SMD, 7mm x 5mm

                      Product Range

                      CSX-750F SERIES

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Frequency Stability + / -

                      100ppm

                      Supply Voltage Nom

                      5V

                      Operating Temperature Min

                      -20°C

                      Oscillator Output Compatibility

                      CMOS / TTL

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.