New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Crystals & Oscillators
                                                                                                  3. Crystals
                                                                                                  Print Page

                                                                                                  HCM497372800ABJT

                                                                                                  Crystal, Surface Mount, 7.3728 MHz, SMD, 11.4mm x 4.65mm, 50 ppm, 18 pF, 30 ppm, HCM49 Series

                                                                                                  Date/Lot Code

                                                                                                  CITIZEN FINEDEVICE
                                                                                                  CITIZEN FINEDEVICE HCM497372800ABJT
                                                                                                  CITIZEN FINEDEVICE HCM497372800ABJT
                                                                                                  CITIZEN FINEDEVICE HCM497372800ABJT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCITIZEN FINEDEVICE
                                                                                                  Manufacturer Part NoHCM497372800ABJT
                                                                                                  Newark Part No.60K8273
                                                                                                  Product RangeHCM49 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,786 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape
                                                                                                  QuantityPrice
                                                                                                  1+$0.590
                                                                                                  10+$0.484
                                                                                                  25+$0.475
                                                                                                  50+$0.467
                                                                                                  100+$0.421
                                                                                                  250+$0.413
                                                                                                  500+$0.405
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CITIZEN FINEDEVICE
                                                                                                  ManufacturerCITIZEN FINEDEVICE
                                                                                                  Manufacturer Part NoHCM497372800ABJT
                                                                                                  Newark Part No.60K8273
                                                                                                  Product RangeHCM49 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Nom7.3728MHz
                                                                                                  Product RangeHCM49 Series
                                                                                                  Crystal TypeStandard
                                                                                                  Crystal Frequency7.3728MHz
                                                                                                  Frequency Tolerance + / -30ppm
                                                                                                  Frequency Stability + / -50ppm
                                                                                                  Load Capacitance18pF
                                                                                                  ESR100ohm
                                                                                                  Crystal Case / PackageSMD, 11.4mm x 4.65mm
                                                                                                  No. of Pins2Pins
                                                                                                  Crystal MountingSMD
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The HCM4973728000ABJT is a 2-pin SMD At-cut Crystal Unit offers high performance with the resistance weld sealing. This device known as quartz, derive the frequency that is the basis of the motion timing in various equipment by applying its extremely regular oscillation.

                                                                                                  Applications

                                                                                                  Communications & Networking, Audio, Imaging, Video & Vision, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Frequency Nom

                                                                                                  7.3728MHz

                                                                                                  Crystal Type

                                                                                                  Standard

                                                                                                  Frequency Tolerance + / -

                                                                                                  30ppm

                                                                                                  Load Capacitance

                                                                                                  18pF

                                                                                                  Crystal Case / Package

                                                                                                  SMD, 11.4mm x 4.65mm

                                                                                                  Crystal Mounting

                                                                                                  SMD

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  Product Range

                                                                                                  HCM49 Series

                                                                                                  Crystal Frequency

                                                                                                  7.3728MHz

                                                                                                  Frequency Stability + / -

                                                                                                  50ppm

                                                                                                  ESR

                                                                                                  100ohm

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Packaging / Drawing / Footprint EN

                                                                                                  Alternatives for HCM497372800ABJT

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.