Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No440008
Newark Part No.23M9068
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 25+ | $5.910 |
| 100+ | $5.430 |
| 250+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overall Length
150mm
Blade Length
-
Test Voltage
250VAC
SVHC
No SVHC (21-Jan-2025)
Overall Length
150mm
Tip Size
3mm
Product Range
-
Technical Docs (1)
Alternatives for 440008
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate