Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoMA2635
Newark Part No.40X8122
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $134.560 |
| 6+ | $128.300 |
| 12+ | $126.350 |
Price for:Each
Minimum: 1
Multiple: 1
$134.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2635
Newark Part No.40X8122
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height470mm
External Width200mm
External Depth200mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- C.K Magma technician's rucksack plus tool case
- 100% waterproof and crackproof polymer base
- Lockable zip system for extra security on the move
- Contoured shape base for additional comfort
- Vertical storage pockets for easy tool access
- Extra comfort padding at the back and reinforced shoulder straps
- 39 pockets and holders including space in the base for larger tools
- Padded front storage pocket for sensitive equipment/iPad and A4 Notepad
- Dimension is (H x W x D) 18.50 x 15.74 x 7.87inch
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
200mm
Product Range
-
External Height
470mm
External Depth
200mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate